TRU COMPONENTS 1577362 LED Wired Green Oval 5mm 1250mcd 110° 20mA

MPN
1577362
EAN-13
2050004902556
Order Code
17-8607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

TruComponents 1577362 is a wired green LED designed in an oval shape with a 5 mm diameter. This LED emits light at an intensity of 1250 millicandelas, providing a wide viewing angle of 110 degrees and a narrower focused beam of 50 degrees. Operating at 20 mA, it is suitable for a range of lighting applications where precise illumination is required. Engineers often utilise this component in signal indicators, decorative lighting, or status displays where reliability and performance are paramount. The distinctive green hue combined with its form factor allows it to be integrated into circuit boards and panels with ease.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot