TRU COMPONENTS 1577357 LED wired Blue Circular 5 mm 1000 mcd 40° 20 mA

MPN
1577357
EAN-13
2050004902501
Order Code
17-8602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

TruComponents 1577357 is an LED strip light featuring a blue wired circular LED with a 5 mm diameter. Designed to deliver a luminous intensity of 1000 millicandela, this LED exhibits a viewing angle of 40 degrees and operates efficiently at a forward current of 20 milliamperes. Engineered for reliability and precision, it is well-suited for use in various applications such as indicator lighting, decorative lighting, and electronic displays where consistent and clear blue illumination is required. Its robust design and efficient performance make it an ideal component for projects necessitating durable and brightly lit LED technology.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1000mcd
Forward Voltage 3.5V
Viewing Angle 40°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot