TRU COMPONENTS 1577355 LED wired Red Circular 5 mm 1750 mcd 20° 20 mA

MPN
1577355
EAN-13
2050004900484
Order Code
17-8601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,147 in stock

TruComponents 1577355 is a high-performance LED wired red circular component featuring a 5 mm diameter, designed to deliver reliable illumination with an intensity of 1750 millicandela and a viewing angle ranging between 20 degrees and 25 degrees. This LED operates efficiently at a current of 20 mA, making it suitable for various signal and indicator applications where precision and consistency are required. Its robust design and reliable performance make it ideal for integration into control panels, display systems, and diagnostic devices across industrial and commercial sectors. Additionally, the LED's compact form factor allows for versatile application in electronic circuits where space optimisation is crucial.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot