TRU COMPONENTS 1577352 LED wired Green Rectangular 2x5mm 1250mcd 120° 20mA

MPN
1577352
EAN-13
2050004900453
Order Code
17-8599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

TruComponents 1577352 is a wired green LED with a rectangular design measuring 2 x 5 mm, emitting a luminous intensity of 1250 millicandela. This component operates at a forward current of 20 mA with a viewing angle of 120 degrees, making it suitable for a wide range of illumination applications. Engineers frequently utilise this LED in indicator circuits, backlighting, and display panels due to its compact form and high intensity. Its design ensures reliable performance in both prototyping and production environments where visual signalling is required. This high-efficiency LED is ideal for use in applications where space is limited but bright, consistent illumination is critical.
Dominant Wavelength 528nm
Forward Current 20mA
Forward Voltage Typical 3.3V
LED Colour Green
Lens Type Rectangular
Luminous Intensity 1250mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology InGaN
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot