TRU COMPONENTS 1577350 LED Yellow Rectangular Wired 2x5mm 150mcd 120° 20mA

MPN
1577350
EAN-13
2050004900439
Order Code
17-8598
Country of Origin
China

Discontinued


TruComponents 1577350 is an LED strip light characterised by its compact, rectangular dimensions of 2 x 5 mm, delivering a luminous intensity of 150 millicandelas. This LED emits yellow light with a viewing angle of 120 degrees and requires a forward current of 20 milliamperes for optimal operation. Typically used in indicator panel assemblies, control signal displays, and backlight applications, this component is well-suited for environments where low-profile, efficient light sources are required. Its wired configuration simplifies integration into existing electrical circuits, making it versatile for various engineering and electronic applications. The design ensures reliable performance, providing suitable illumination for both industrial and commercial settings.
Dominant Wavelength 588nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Yellow
Lens Type Rectangular
Luminous Intensity 150mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)


Trustpilot