TRU COMPONENTS 1577348 LED HighPower Green 110° 750mA 3.4V SMD

MPN
1577348
EAN-13
2050004900415
Order Code
17-8596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TruComponents 1577348 LED offers a high-power output suitable for demanding applications. Engineered with a green light emission, this surface-mount device (SMD) LED features a wide 110° viewing angle, making it ideal for uniform illumination in various design configurations. With a forward current rating of 750 mA and a forward voltage of 3.4 V, this LED demonstrates both efficiency and robustness for high-performance projects. Its applications are extensive, including usage in electronic signage, architectural lighting, and industrial systems where reliable and efficient green lighting is required.
Type HighPower LED
LED Colour Green
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 750mA
Luminosity 80lm
Content 1
Wavelength 523nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot