TRU COMPONENTS 1577346 LED wired Red Green Circular 5mm 2200 mcd 2650 mcd 35°

MPN
1577346
EAN-13
2050004901788
Order Code
17-8594
Country of Origin
China
View Full Product Range (66)
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

TruComponents 1577346 encompasses an LED component designed for precise lighting applications, featuring a wired configuration that allows for straightforward integration into various systems. This component includes a dual-colour emission capability, offering both red and green outputs, and is housed in a circular 5 mm package. The red LED achieves a luminous intensity of 2200 millicandela, while the green LED reaches a brightness level of 2650 millicandela, each operating at a viewing angle of 35 degrees and a forward current of 20 mA. These specifications make it well-suited for use in status indicators, control panel displays, and other environments where reliable visual signals are essential.
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Green
Content 1
LED features multicolour
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot