TRU COMPONENTS 1577343 LED wired Green Circular 5mm 4000mcd 20° 25° 20mA

MPN
1577343
EAN-13
2050004901757
Order Code
17-8591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TruComponents 1577343 is an LED wired green circular component designed to deliver targeted illumination with a luminous intensity of 4000 millicandela and viewing angles of 20 to 25 degrees. This 5 mm diode operates efficiently at a forward current of 20 milliamperes, making it ideal for precision lighting applications. Suitable for use in efficient visual signalling, status indication, and display backlighting, this LED finds utility in various engineering and design settings where controlled directional lighting is essential. Built to integrate seamlessly within electronic boards and circuits, the TruComponents LED supports engineers in achieving optimal visibility and energy efficiency in diverse systems.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 4000mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot