TRU COMPONENTS 1577340 LED wired Green Rectangular 2x5 mm 15 mcd 180° 20 mA

MPN
1577340
EAN-13
2050004901726
Order Code
17-8589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,571 in stock

TruComponents 1577340 presents a wired LED component that is both versatile and efficient, designed in a distinctive green rectangular form with dimensions of 2 x 5 mm. This LED delivers a luminous intensity of 15 millicandela and features a wide viewing angle of 180 degrees, ensuring optimal light distribution for a variety of applications. Operating at a current of 20 milliamperes, this component is well-suited for use in indicator lights, displays, or decorative lighting solutions where discreet yet effective illumination is required. Its design facilitates easy integration into electronic circuits, making it a reliable choice for engineers involved in the development and maintenance of electronic devices.
Dominant Wavelength 570nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Green
Lens Type Rectangular
Luminous Intensity 15mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 180°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot