TRU COMPONENTS 1577334 LED Wired Blue Circular 5mm 500mcd 50° 20mA

MPN
1577334
EAN-13
2050004901665
Order Code
17-8585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 899 in stock

TruComponents 1577334 is a robust LED component designed for various lighting applications, featuring a clear 5 mm blue circular lens. Emitting 500 millicandela of luminous intensity with a 50-degree viewing angle, this LED provides consistent lighting performance. Operating at a standard current of 20 milliamperes, it is well-suited for use in signal lighting, status indicators, and electronic displays where reliable, low-power lighting solutions are required. The component's durable build and precise specifications make it an ideal choice for engineers focusing on precision and efficiency in both consumer electronics and industrial applications.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot