TRU COMPONENTS 1577331 LED Yellow Circular 5 mm 4000 mcd 20° 25° 20 mA

MPN
1577331
EAN-13
2050004901634
Order Code
17-8583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 850 in stock

TruComponents 1577331 is a high-performance LED component suitable for various technical applications. This particular model features a wired yellow circular 5 mm LED with an impressive brightness of 4000 mcd and a viewing angle range between 20 to 25 degrees, optimised for precision lighting tasks. Designed to operate at a current of 20 mA, it provides efficient, consistent illumination, making it ideal for use in status indicators, panel lighting, and custom electronic projects where reliable visibility is essential. The robust design ensures stable performance, even in demanding engineering environments, enhancing its utility in both prototyping and large-scale implementation.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 4000mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot