TRU COMPONENTS 1577329 SMD LED Blue 5050 3000 mcd 120° 20 mA 3.4 V

MPN
1577329
EAN-13
2050004901610
Order Code
17-8581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

TruComponents 1577329 is an SMD LED featuring a 5050 package that emits blue light with a luminous intensity of 3000 millicandela. Designed to operate at a viewing angle of 120° and a drive current of 20 mA, this LED has a forward voltage of 3.4 volts. It offers a compact and efficient lighting solution for a wide range of applications, including backlighting, indication, and decorative lighting in consumer electronics and automotive environments. The surface-mount design enables easy integration into circuit boards, providing flexibility and reliability in design and implementation.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 3000mcd
Content 1
Technology InGaN
Wavelength 465nm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot