TRU COMPONENTS 1577328 LED wired Blue Circular 3 mm 1250 mcd 120° 20 mA

Order Code:

17-8580

Brand: TruComponents MPN: 1577328 EAN-13: 2050004901603

Discontinued


TruComponents 1577328 offers a robust lighting solution in the form of a wired blue circular LED with a diameter of 3 mm. Boasting a luminous intensity of 1250 millicandelas and a viewing angle of 120 degrees, this LED is designed to operate efficiently at a forward current of 20 mA. Its precise construction and reliable performance make it an ideal choice for a range of engineering applications, including indicator lights, backlighting, and electronic signage. The LED's small size allows for versatility in compact spaces, while its bright emission is well-suited for both indoor and outdoor environments where clear, concise visual communication is paramount.
Type Packaged type
LED Colour Blue
Viewing Angle 120°
Forward Current 20mA
Luminosity 1250mcd
Casing 3 mm
Content 1
LED features LED 3 mm
Lens Type Circular
Operating Voltage 3.5V
Technology InGaN
Wavelength 465nm

You may also like


Trustpilot