TRU COMPONENTS 1577327 LED Yellow Circular 5mm 3500 mcd 20mA Wired LEDs

MPN
1577327
EAN-13
2050004901597
Order Code
17-8579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.111
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,952 in stock

TruComponents 1577327 is a precision-engineered LED component designed for various electronic and lighting applications. The TruComponents 1577327 is a yellow circular wired LED with a diameter of 5 mm, emitting a luminous intensity of 3500 millicandela at a forward current of 20 milliamperes. This LED is renowned for its consistent performance and reliability, providing optimal brightness and visibility required in indicator lights, backlighting, and status displays in both consumer electronics and industrial equipment. Its energy-efficient design is compatible with a range of voltage supplies, catering to diverse engineering needs within circuit boards and electronic assemblies. With its robust construction, the 1577327 LED by TruComponents is a vital component for projects demanding dependable and long-lasting illumination solutions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 3500mcd
Forward Voltage 5V
Casing 5mm
Content 1
Flash frequency 1.8 - 2.0Hz
LED features flashing
Technology AlGaInP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot