TRU COMPONENTS 1577326 IR diode 850 nm 30° 5 mm Radial lead Infrared LED

MPN
1577326
EAN-13
2050004901580
Order Code
17-8578
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 531 in stock

TruComponents 1577326 is an IR diode intended for use in thermal sensing applications, operating at a wavelength of 850 nm with a beam angle of 30 degrees. This component, characterised by its 5 mm radial lead configuration, facilitates straightforward integration into various electronic systems requiring infrared light detection and emission. It is ideally suited for applications where precise and reliable infrared sensing is essential, such as remote controls, optical sensors, and communication devices. The diode's robust design ensures dependable performance in critical thermal monitoring applications across diverse engineering fields.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Clear
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 850nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot