TRU COMPONENTS 1577323 LED wired White Circular 5 mm 2500 mcd 100 ° 20 mA

MPN
1577323
EAN-13
2050004901559
Order Code
17-8575
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

TruComponents 1577323, known as TruComponents 1577323, is an LED type designed for various applications requiring precise and efficient illumination. This LED features a wired white circular design with a 5 mm diameter, providing a luminous intensity of 2500 millicandelas and a beam angle of 100 degrees, powered at 20 milliamperes. Its compact form factor and high-intensity output make it suitable for use in technical applications such as indicator lights, display panels, and intricate circuit board integration. With reliability and performance at its core, this LED is ideal for engineers seeking optimal lighting solutions in electronic and electrical systems.
Type Packaged type
LED Colour White
Viewing Angle 100°
Forward Current 20mA
Luminosity 2500mcd
Casing 5mm
Content 1
LED features LED 5mm
Lens Type Circular
Operating Voltage 3.5V
Technology InGaN

Reviews

Be the first to submit a review

Trustpilot