TRU COMPONENTS 1577321 LED wired Blue Circular 3 mm 500 mcd 60 ° 20 mA

MPN
1577321
EAN-13
2050004901535
Order Code
17-8573
Country of Origin
China

Discontinued


TruComponents 1577321 presents a wired, blue, circular LED with a diameter of 3 mm, designed to deliver precise and efficient illumination with a luminous intensity of 500 millicandela and a viewing angle of 60 degrees. Engineered to operate effectively with a forward current of 20 milliampere, this LED is ideal for use in various technical applications, including indicators in control panels, electronic displays, and backlighting for switches. Its compact size and reliable performance make it suitable for environments where space conservation and energy efficiency are paramount. The advanced design ensures consistent light output and longevity, meeting the demands of both prototyping and production-level projects in industrial and consumer electronics.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology InGaN
Type Radial lead

Alternatives (3)


Trustpilot