TRU COMPONENTS 1577318 LED wired Red Oval 5 mm 550 mcd 110° 20 mA

MPN
1577318
EAN-13
2050004901504
Order Code
17-8571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 607 in stock

TruComponents 1577318 is a high-efficiency LED strip light featuring an oval-shaped red LED. This component is designed for precision applications, offering a luminous intensity of 550 millicandelas at a current of 20 milliamperes. The light is emitted at a viewing angle of 110 degrees, with a secondary peak angle of 50 degrees, ensuring adequate dispersion in various settings. The LED measures 5 millimetres in size, making it suitable for compact installations or where space optimisation is critical. Typically, these LED lights are used in electronic signage, indicator systems, and elegant lighting solutions where reliable performance and consistent luminosity are required.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 550mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot