TRU COMPONENTS 1577314 LED wired White Rectangular 2x5mm 175mcd 120° 20mA

MPN
1577314
EAN-13
2050004896466
Order Code
17-8569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 991 in stock

TruComponents 1577314 is a reliable LED component specifically designed for efficient lighting applications. This product features a white, rectangular LED with dimensions of 2 x 5 mm, providing a luminous intensity of 175 millicandela at a viewing angle of 120 degrees, making it suitable for widespread illumination needs. Operating at a standard current of 20 mA, this wired LED strip light is ideal for integration into various electronic and electrical systems, where precise lighting control is essential. Typical applications for the TruComponents 1577314 include indicator lighting in control panels, backlighting for displays, and visual signalling in embedded systems. Its robust performance ensures consistent and long-lasting functionality across diverse industrial and commercial settings.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 175mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot