TRU COMPONENTS 1577313 IR diode 940 nm 30° 5 mm Radial lead IR LEDs Emitters

MPN
1577313
EAN-13
2050004896459
Order Code
17-8568
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 457 in stock

TruComponents 1577313 is an infrared diode designed to operate at a wavelength of 940 nm, featuring a viewing angle of 30 degrees and housed in a 5 mm radial lead package. This product, categorised under IR thermal sensors, is well-suited for a variety of engineering applications that require reliable infrared light emission, such as remote control systems, optical sensor devices, and proximity detectors. The diode's compact form factor and specific wavelength output make it an ideal choice for integration into systems where precise infrared signalling is crucial. The robust design ensures consistent performance, facilitating its use in both consumer electronics and industrial applications.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Clear
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot