TRU COMPONENTS 1577312 LED wired Red Circular 5mm 1450mcd 100° 20mA

MPN
1577312
EAN-13
2050004896442
Order Code
17-8567
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

TruComponents 1577312, commonly referred to as an LED wired red circular light, is engineered to provide a robust lighting solution, with a 5 mm diameter lens and a luminous intensity of 1450 millicandelas. Designed for efficiency, it operates at a forward current of 20 mA and offers a wide viewing angle of 100 degrees, making it ideal for applications requiring broad illumination coverage. Suitable for use in both consumer electronics and industrial equipment, this LED component is frequently employed in status indicators, visual signals, and decorative lighting within complex electronic assemblies. Its reliability and performance at standard operating conditions ensure consistent light output suitable for engineers seeking precise and dependable illumination solutions.
Type Packaged type
LED Colour Red
Viewing Angle 100°
Forward Current 20mA
Luminosity 1450mcd
Casing 5mm
Content 1
Forward Voltage 2.3V
LED features LED 5mm
Lens Type Circular
Operating Voltage 2.3V
Technology AlGaInP
Wavelength 628nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot