TRU COMPONENTS 1577311 IR diode 940 nm 30° 5 mm Radial lead Infrared LED

MPN
1577311
EAN-13
2050004896435
Order Code
17-8566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

TruComponents 1577311 is an infrared diode that operates at a wavelength of 940 nm with a viewing angle of 30 degrees. This radial lead component, with a diameter of 5 mm, is designed for integration in infrared thermal sensor systems, offering reliable performance in detecting heat sources without direct contact. The diode's compact design and specific wavelength make it ideal for applications in remote temperature sensing, intrusion detection systems, and automatic lighting control. Engineered for precision, it is suitable for incorporation into both industrial and consumer electronics that require accurate infrared sensing capabilities. The device ensures consistent operation across varying conditions, supporting the critical needs of thermal detection and monitoring in multiple engineering domains.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Clear
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot