TRU COMPONENTS 1577310 SMD LED RGB 600/1150/900mcd 120° 20mA 2.4V Tape cut

MPN
1577310
EAN-13
2050004896428
Order Code
17-8565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 870 in stock

TruComponents 1577310 is a Surface Mount Device (SMD) LED designed to emit RGB light with distinct luminous intensities of 600 mcd for red, 1150 mcd for green, and 900 mcd for blue. This LED features a viewing angle of 120 degrees and operates at a current of 20 mA with a forward voltage of 2.4 V. Packaged in a compact 3528 form factor, this multi-colour LED is suitable for applications requiring precise colour mixing and low-profile mounting, such as backlighting, indicator lighting, and decorative illumination in compact electronic devices. Its tape-cut packaging is ideal for use in automated manufacturing processes where SMD components are employed, such as in circuit board assembly for consumer electronics, automotive dashboards, and custom lighting solutions. The LED's versatile specifications and reliable performance make it a valuable component for engineers seeking to integrate multi-colour lighting elements in their designs.
Type SMD LED (multi-colour)
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Colour Red, Green, Blue
Content 1

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot