TRU COMPONENTS 1577307 LED Red Circular Wired 3mm 4000mcd 40° 20mA

MPN
1577307
EAN-13
2050004899467
Order Code
17-8562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,110 in stock

TruComponents 1577307 is an LED wired red circular component featuring a 3 mm diameter, designed to provide high visibility with a luminous intensity of 4000 millicandelas. It operates at an optimal current of 20 mA and offers a beam angle of 40 degrees, ensuring focused and efficient light dispersion. This LED is suitable for a variety of engineering applications, including signal lighting, status indicators, and electronic displays, where precise and reliable illumination is required. Its robust wired design ensures secure connections in complex circuits, making it a versatile choice for both prototyping and final product integration.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 4000mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot