TRU COMPONENTS 1577306 LED Wired Red Circular 5 mm 600 mcd 40° 20 mA

MPN
1577306
EAN-13
2050004899450
Order Code
17-8561
Country of Origin
China

Discontinued


TruComponents 1577306 delivers reliable and efficient LED illumination through its wired red circular design, featuring a 5 mm diameter and a luminous intensity of 600 millicandela. This LED light operates with a viewing angle of 40 degrees and a forward current of 20 milliamperes, making it ideal for a variety of applications requiring focused and consistent lighting. Commonly utilised in indicator lights, display boards, and status signal applications, the TruComponents LED ensures precision and longevity in both industrial and consumer electronics settings. Its robust construction and efficient power consumption suit demanding environments where dependable visual signalling is critical.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 600mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (4)


Trustpilot