TRU COMPONENTS 1573765 LED Green Circular 10 mm 330 mcd 50° 20 mA 2.1 V

MPN
1573765
EAN-13
2050004867008
Order Code
17-8558
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

TruComponents 1573765 is a high-quality LED intended for applications requiring a reliable and efficient light source. This LED features a green circular design with a 10 mm diameter, providing a luminous intensity of 330 millicandela. Designed with a viewing angle of 50 degrees, it operates at a current of 20 mA and a forward voltage of 2.1 volts. This component is ideal for use in electronic projects, indicator lights, and general-purpose light signalling where clear visibility is essential. Its wired configuration ensures straightforward integration into various circuit designs, making it a versatile choice for engineers in diverse industrial and commercial applications.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 330mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Reviews

Be the first to submit a review

Trustpilot