TRU COMPONENTS 1573759 LED Wired Yellow Circular 10mm 1800mcd 25° 20mA 2.1V

MPN
1573759
EAN-13
2050004866940
Order Code
17-8552
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

TruComponents 1573759 LED strip lights feature a wired yellow circular configuration with a diameter of 10 mm. Designed to deliver a luminous intensity of 1800 millicandela, these LEDs operate at a beam angle of 25 degrees, making them suitable for focused illumination requirements. The forward current is rated at 20 mA with a forward voltage of 2.1 volts, ensuring efficient performance in low-voltage applications. Ideal for use in electronic signalling devices, automotive dashboard indication, and customised display panels, TruComponents LED solutions are engineered to provide reliable and precise lighting in demanding environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot