TRU COMPONENTS 1573758 LED wired Red Circular 10 mm 1800 mcd 25° 20 mA 2.1 V

MPN
1573758
EAN-13
2050004866933
Order Code
17-8551
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

TruComponents 1573758 is a high-performance LED module characterised by its red circular design, measuring 10 mm in diameter. This component delivers a luminous intensity of 1800 millicandela and offers a viewing angle of 25 degrees, making it suitable for both focused and broader illumination applications. Operating at a forward current of 20 mA and a forward voltage of 2.1 V, it provides efficient light output while ensuring energy conservation. Typical engineering applications for this product include status indication, display panels, and general-purpose lighting in electronic devices where reliable and precise illumination is critical. Its wired design facilitates easy integration into existing circuits, enhancing its utility in various electronic and industrial setups.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot