TRU COMPONENTS 1573752 LED 5mm White 3500mcd 50° 20mA 3.1V Wired Circular

MPN
1573752
EAN-13
2050004866872
Order Code
17-8548
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

TruComponents 1573752 is a high-performance LED component designed for precision lighting applications, featuring a compact 5 mm white circular design. With a luminous intensity of 3500 millicandela and a viewing angle of 50 degrees, this LED offers optimal light dispersion for various electronic projects. It operates at a forward current of 20 mA and a forward voltage of 3.1 V, making it suitable for energy-efficient circuit designs. Primarily used in applications such as indicator lights, display illumination, and backlighting, the robust construction and reliable performance of this LED meet the demands of professional electronic and engineering projects.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 3500mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot