TRU COMPONENTS 1573751 LED White Circular 5mm 1800mcd 50° 20mA 3.1V Wired

MPN
1573751
EAN-13
2050004866865
Order Code
17-8547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,159 in stock

TruComponents 1573751 is a wired white circular LED with a 5 mm diameter, delivering a luminous intensity of 1800 millicandelas and a viewing angle of 50 degrees. This LED operates efficiently at a forward current of 20 mA and a forward voltage of 3.1 V, making it suitable for a range of low-power applications. Its robust design allows for reliable performance in soldered or connected wired configurations, making it applicable for indicator lights, backlighting, and status signalling in both consumer electronics and industrial equipment. The precision and clarity of the white light emitted by the TruComponents LED ensure effective visual performance in circuit boards and control panels.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 1800mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot