TRU COMPONENTS 1573749 LED Blue Circular 5mm 900mcd 50° 20mA 3.1V Wired LEDs

MPN
1573749
EAN-13
2050004866841
Order Code
17-8546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 929 in stock

TruComponents 1573749 presents a high-performing LED component essential for precision engineering applications. This TruComponents LED is characterised by its 5 mm blue circular design, delivering an impressive luminosity of 900 millicandelas at a focused viewing angle of 50 degrees. With operational parameters of 20 mA current and a forward voltage of 3.1 V, this LED is optimised for energy-efficient operation. Commonly utilised in indicator lights, panel illumination, and decorative lighting in industrial environments, it serves as a critical component for applications requiring reliable visual signalling. Its robust construction ensures durability and consistent performance across various electronic circuits.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 900mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot