TRU COMPONENTS 1573748 LED wired Green Circular 5mm 3000mcd 50° 20mA 3.1V

MPN
1573748
EAN-13
2050004866834
Order Code
17-8545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

TruComponents 1573748 is an LED component designed for various engineering applications requiring reliable illumination. This green circular LED, with a diameter of 5 mm, emits an impressive brightness of 3000 millicandela and offers a wide viewing angle of 50 degrees. Operating at a forward current of 20 milliamperes and a voltage of 3.1 volts, it is well-suited for integration into electronic circuits requiring energy-efficient, low-power lighting solutions. The wired configuration facilitates easy installation, making it an ideal choice for use in indicator lights, control panels, and display lighting. This component is indispensable for engineers focused on precision and performance in compact and energy-conscious designs.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 3000mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot