TRU COMPONENTS 1573747 LED wired Green Circular 5 mm 2000 mcd 50° 20 mA 3.1 V

MPN
1573747
EAN-13
2050004866827
Order Code
17-8544
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

TruComponents 1573747 is a high-performance LED designed for various electronic applications requiring reliable illumination. This component features a wired green circular LED with a diameter of 5 mm, offering a luminous intensity of 2000 millicandelas and a viewing angle of 50 degrees, which ensures broad light distribution. With an operating current of 20 mA and a forward voltage of 3.1 V, this LED is well-suited to energy-efficient designs. Typical engineering applications include use in status indicators, control panels, and display lighting systems where vibrant green illumination is essential. The robust construction and reliable light output make it ideal for challenging environments requiring consistent performance.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2000mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot