TRU COMPONENTS 1573746 LED Wired Green Circular 5 mm 38 mcd 50° 20 mA 2.1 V

MPN
1573746
EAN-13
2050004866810
Order Code
17-8543
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,554 in stock

TruComponents 1573746 is a robust LED wired module featuring a green circular design with a 5 mm diameter. It delivers a luminous intensity of 38 millicandelas with a viewing angle of 50 degrees, operating optimally at a current of 20 mA and a forward voltage of 2.1 volts. This LED component is suitable for use in various electronic device indicators, control panels, and other applications where clear visibility and energy efficiency are paramount. Engineered for reliability and consistent performance, it is ideal for precision lighting tasks, offering engineers a dependable solution for integrating visual signals in both consumer and industrial electronic systems.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 38mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot