TRU COMPONENTS 1573745 LED wired Yellow Circular 5 mm 2500 mcd 50° 2.1 V

MPN
1573745
EAN-13
2050004866803
Order Code
17-8542
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

TruComponents 1573745 is a high-performance LED strip light featuring a yellow, circular design with a 5 mm diameter. With an impressive luminous intensity of 2500 millicandela and a viewing angle of 50 degrees, this LED is engineered for efficient light distribution. The device operates at a forward current of 20 mA and a forward voltage of 2.1 V, making it ideal for low-power applications. Its robust construction and precise specifications make it suitable for use in indicators, signalling applications, and electronic displays where dependable illumination is required.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2500mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot