TRU COMPONENTS 1573743 LED wired Yellow Circular 5mm 130mcd 50° 20mA 2.1V

MPN
1573743
EAN-13
2050004866780
Order Code
17-8541
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,694 in stock

TruComponents 1573743 is a yellow circular LED product features a 5 mm diameter package, delivering a luminous intensity of 130 millicandela at a viewing angle of 50 degrees. With a forward voltage of 2.1 volts and a current capacity of 20 milliamperes, the LED provides reliable performance and efficiency in a range of applications. Engineers can deploy these LEDs in various practical uses such as indicator lights, display backlighting, and decorative lighting solutions. Designed for easy integration into electronic circuits, this component is ideal for use in both commercial and industrial settings where consistent light output and low power consumption are required.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 130mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot