TRU COMPONENTS 1573742 LED wired Red Circular 5 mm 2500 mcd 50° 20 mA 2.1 V

MPN
1573742
EAN-13
2050004866773
Order Code
17-8540
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

TruComponents 1573742 is a robust and reliable LED wired component designed for a broad range of engineering applications. This red circular LED, with a diameter of 5 mm, delivers an impressive luminous intensity of 2500 millicandela and features a 50-degree viewing angle. With an electrical current requirement of 20 mA and a forward voltage of 2.1 V, it is well-suited for use in various indicators, displays, and lighting projects that demand high visibility and energy efficiency. Its compact design and durable construction make it ideal for both commercial and industrial applications where dependable and consistent illumination is critical.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2500mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot