TRU COMPONENTS 1573741 LED wired Red Circular 5 mm 1300 mcd 50° 20 mA 2.1 V

MPN
1573741
EAN-13
2050004866766
Order Code
17-8539
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,126 in stock

TruComponents 1573741 is a red circular LED featuring a 5 mm diameter, designed with a luminous intensity of 1300 millicandelas and an emission angle of 50 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, this LED is optimised for efficient illumination in various electronic applications. Commonly utilised in indicator light arrays, backlighting for displays, and general signalling, this component is ideal for environments requiring reliable visual status notifications. Its robust design ensures consistent performance in both consumer electronics and industrial equipment. The wired configuration facilitates easy integration into pre-existing circuits, making it a versatile choice for engineers.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot