TRU COMPONENTS 1573740 LED Wired Red Circular 5 mm 280 mcd 50° 20 mA 2.1 V

MPN
1573740
EAN-13
2050004866759
Order Code
17-8538
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,562 in stock

TruComponents 1573740 is a reliable and efficient LED wired in red with a circular design measuring 5 mm in diameter. This LED, with a luminous intensity of 280 millicandela and a viewing angle of 50 degrees, operates optimally at a forward current of 20 milliamperes and a forward voltage of 2.1 volts. Designed for precision and durability, it is well-suited for various engineering applications such as indicator lights in electronic devices, signal displays, and status indicators in control panels. Its robust construction and efficient power consumption make it advantageous in projects where long-term use and consistent performance are critical.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 280mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot