TRU COMPONENTS 1573739 LED wired Red Circular 5 mm 130mcd 50° 20mA 2.1V

MPN
1573739
EAN-13
2050004866742
Order Code
17-8537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,793 in stock

TruComponents 1573739 is a wired LED in a red circular format with a diameter of 5 mm. Designed for precision illumination tasks, it emits a luminous intensity of 130 millicandelas and a viewing angle of 50 degrees, operating efficiently with a current of 20 milliamperes at a forward voltage of 2.1 volts. This component is suitable for use in various engineering applications, such as indicator lights in electronic circuits, status displays in control panels, and as visual signals in diagnostic equipment. Its robust design ensures reliability in both prototyping environments and finished electronic products, providing consistent performance for professionals in the field.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 130mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot