TRU COMPONENTS 1573738 LED wired Red Circular 5mm 8mcd 50° 20mA 2.1V

MPN
1573738
EAN-13
2050004866735
Order Code
17-8536
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

TruComponents 1573738 is a wired LED designed for precise lighting applications, featuring a red circular 5 mm form factor. This LED delivers an intensity of 8 millicandelas within a 50-degree viewing angle, making it suitable for applications requiring clear and focused light distribution. Operating at a current of 20 mA and a forward voltage of 2.1 V, it ensures efficient performance with reliable steady-state operation. Engineers typically employ this LED in indicator circuits, panel displays, and custom control interfaces where consistent visual status indication is essential. Its design caters to both electronic hobbyists and professional engineers seeking durable components for robust electrical circuits.
LED Colour Red
Dominant Wavelength 640nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 8mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot