TRU COMPONENTS 1573737 LED White Circular 5 mm 23000 mcd 15° 20 mA 3.1 V

MPN
1573737
EAN-13
2050004866728
Order Code
17-8535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

TruComponents 1573737 is a high-performance wired LED unit featuring a white, circular design with a 5 mm diameter. It is engineered to deliver a luminous intensity of 23000 millicandelas, with a narrow viewing angle of 15 degrees, making it suitable for precision lighting applications. This LED operates optimally at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, ensuring efficient energy use and stable performance. Commonly utilised in electronic indicators, signal lighting, and display backlighting, the TruComponents 1573737 provides engineers with a reliable component for projects requiring focused and intense illumination. Its robust construction and precise light output make it an ideal choice for both prototyping and mass production in various lighting applications.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 23000mcd
Forward Voltage 3.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot