TRU COMPONENTS 1573736 LED Wired White Circular 5 mm 18000 mcd 15° 20 mA 3.2 V

MPN
1573736
EAN-13
2050004866711
Order Code
17-8534
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,152 in stock

TruComponents 1573736 is an LED strip light featuring a white, circular 5 mm LED designed for efficient illumination. With a luminous intensity of 18000 millicandela, it offers a narrow light dispersion angle of 15 degrees, making it suitable for applications requiring focused light beams. The LED operates at a forward current of 20 milliamperes and a forward voltage of 3.2 volts, providing a reliable performance for various engineering tasks. This component is ideal for utilisation in signalling systems, instrumentation displays, and status indicators, where precise and consistent lighting is essential.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot