TRU COMPONENTS 1573735 LED White Wired Circular 5 mm 9500 mcd 15° 20 mA 3.2 V

Order Code:

17-8533

Brand: TruComponents MPN: 1573735 EAN-13: 2050004866704

Discontinued


TruComponents 1573735 is a versatile LED component designed for precision and reliability in various low-power lighting applications. This white, circular 5 mm LED offers a luminous intensity of 9500 millicandela, providing a concentrated beam with a viewing angle of 15 degrees. Operating efficiently at a forward current of 20 milliamperes and a forward voltage of 3.2 volts, this LED is ideal for use in display backlighting, indicator lights, and decorative lighting solutions where high brightness and focused illumination are required. Due to its compact size and robust performance, it is particularly suitable for integration into electronic projects and systems that demand energy-efficient and long-lasting lighting components. Its wired configuration allows for straightforward installation in various circuit designs.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 9500mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5 mm
Content 1
Max. temperature 80°C
Min. temperature -30°C

Alternatives (1)

You may also like


Trustpilot