TRU COMPONENTS 1573733 LED White Circular 5 mm 5000 mcd 15° 20 mA 3.2 V

MPN
1573733
EAN-13
2050004866681
Order Code
17-8532
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,899 in stock

TruComponents 1573733 offers a high-quality LED designed for precise engineering applications. This component features a white circular LED with a diameter of 5 mm, delivering a luminous intensity of 5000 millicandelas. It operates optimally at a 15-degree viewing angle, drawing a forward current of 20 milliamperes with a forward voltage of 3.2 volts. The LED's robust design makes it suitable for a broad range of uses, including but not limited to indicator lights, backlighting, and display panels in both commercial and industrial environments. Its reliable performance and efficient light output are ideal for settings requiring consistent illumination without significant energy demands.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 5000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot