TRU COMPONENTS 1573731 LED wired White Circular 5mm 2000mcd 40° 20mA 3.2V

MPN
1573731
EAN-13
2050004866667
Order Code
17-8530
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,085 in stock

TruComponents 1573731 offers an efficient solution with its LED wired white circular 5 mm component, designed to deliver an impressive luminous intensity of 2000 millicandela. Operating at a voltage of 3.2 volts with a forward current of 20 milliamperes, this LED provides a focused light output with a 40-degree viewing angle, making it suitable for applications where precise light direction is required. Ideal for a variety of engineering applications including indicator lights, display backlighting, or custom electronic projects, this LED ensures reliable performance with its robust design. Its brightness and narrow beam make it an excellent choice for specialised equipment and intricate lighting systems where clarity and precision are paramount.
LED Colour White
Forward Current 20mA
Lens Type THT
Luminous Intensity 2000mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot