TRU COMPONENTS 1573730 LED Wired Blue Circular 5 mm 8000 mcd 20 mA 3.2 V

MPN
1573730
EAN-13
2050004866650
Order Code
17-8529
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

TruComponents 1573730 is a precision-engineered LED light module, incorporating a wired blue circular LED with a diameter of 5 mm. This component is designed to deliver a luminous intensity of 8000 millicandela, with a narrow viewing angle of 15 degrees, making it suitable for applications requiring focused light output. Operating at a forward current of 20 mA and a forward voltage of 3.2 V, this LED is optimal for projects demanding energy efficiency and reliable performance. Common engineering applications include use in indicator lights, control panel displays, and ornamental lighting systems, where precise illumination and longevity are crucial. The robust construction and reliable electrical characteristics of TruComponents 1573730 ensure it meets the stringent requirements of professional electronics and lighting engineers.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 8000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot