TRU COMPONENTS 1573729 LED wired Blue Circular 5 mm 3100 mcd 40° 20 mA 3.2 V

MPN
1573729
EAN-13
2050004866643
Order Code
17-8528
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 945 in stock

TruComponents 1573729 offers an LED component that is engineered for high-performance lighting applications. Featuring a 5 mm blue circular LED, this component delivers an impressive brightness of 3100 millicandela with a beam angle of 40 degrees. Operating efficiently at a forward current of 20 mA and a forward voltage of 3.2 V, it is suitable for a variety of engineering applications such as indicators, backlighting, and decorative lighting systems where precision and reliability are paramount. This LED is particularly ideal in scenarios requiring compact, robust light sources with consistent colour output, making it a preferred choice for developers and engineers in need of reliable illumination components.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 3100mcd
Forward Voltage 3.2V
Viewing Angle 40°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot