TRU COMPONENTS 1573728 LED Blue Circular 5mm 2000mcd 15° 20mA 3.2V Wired

MPN
1573728
EAN-13
2050004866636
Order Code
17-8527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,067 in stock

TruComponents 1573728 is a robust LED component featuring a wired blue circular design with a diameter of 5 mm. This LED offers a luminous intensity of 2000 millicandelas and a narrow beam angle of 15 degrees, making it suitable for focused lighting applications. With an operating current of 20 mA and a forward voltage of 3.2 V, it is engineered for efficiency and reliability. This component is ideal for use in indicator lighting, status displays, and electronic signage, where precise illumination and dependable performance are critical. The high brightness and durability of this LED make it well-suited for demanding industrial and commercial applications.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot