TRU COMPONENTS 1573726 LED Green Wired Circular 5mm 18000mcd 15° 20mA 3.2V

MPN
1573726
EAN-13
2050004866612
Order Code
17-8526
Country of Origin
China

Discontinued


TruComponents 1573726, also referred to as the TruComponents 1573726 LED wired Green Circular, is an efficient and robust light-emitting diode designed for various applications requiring high-intensity illumination. The LED boasts a luminosity of 18000 millicandela while maintaining a narrow viewing angle of 15 degrees, ensuring focused light diffusion. Operating at a forward current of 20 milliamps and a forward voltage of 3.2 volts, this 5 mm diameter green LED is suitable for use in indicator panels, electronic signage, and decorative lighting projects. Its reliable performance and precision make it an ideal choice for engineers working on projects that demand consistent light output with minimal power consumption.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 18000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Min. temperature -30°C

Alternatives (2)


Trustpilot